0701075004

Molex
Not Assigned
0701075004

Mfr.:

Description:
Headers & Wire Housings SL 2.54MM WTW HSG 1X04P

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Plug Housing
4 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
Wire-to-Wire, Signal
- 40 C
+ 105 C
Brand: Molex
Contact Type: Pin (Male)
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99