0670689000

Molex
Not Assigned
0670689000

Mfr.:

Description:
USB Connectors USB REC 4P RA SHLD TYPE B AUFL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type B Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
30 V
Right Angle
Mounting Peg
Brand: Molex
Color: Natural
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: White
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99