0643201319

Molex
Not Assigned
0643201319

Mfr.:

Description:
Automotive Connectors CMC REC 48P LEFT OUTPUT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Housings
48 Position
2.54 mm, 3.7 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Brown
64320
Application: Wire-to-Board
Brand: Molex
Contact Type: Receptacle
Current Rating: 2.5 A, 12 A
Description/Function: CMC and CMX Sealed, Hybrid, Modular Connectors
Housing Material: Polyester
Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 4 Row
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99