05-02-0048

Molex
538-05-02-0048
05-02-0048

Mfr.:

Description:
Power to the Board SOCKET 18-22AWG BULK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power to the Board
Crimp
1457
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 5020048 1457-1L 0005020048
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
MXHTS:
85369099
ECCN:
EAR99