0483930003

Molex
Not Assigned
0483930003

Mfr.:

Description:
USB Connectors USB REC 4P RA TYPE A 15AU

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type A Connectors
Receptacle (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
30 V
Right Angle
Mounting Peg
Brand: Molex
Color: Blue
Contact Material: Gold
Contact Plating: Nickel
Insulation Resistance: 100 MOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Shell Plating: Nickel
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99