0473460001

Molex
Not Assigned
0473460001

Mfr.:

Description:
USB Connectors MICRO USB REC BOT SMT A&B

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 VAC
Right Angle
SMD/SMT
Brand: Molex
Color: Black
Contact Material: Gold
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99