0430450211

Molex
Not Assigned
0430450211

Mfr.:

Description:
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X01P RA

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Shrouded
2 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
43045
Micro-Fit 3.0
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 8.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99