0430250200

Molex
Not Assigned
0430250200

Mfr.:

Description:
Headers & Wire Housings MICRO-FIT 3.0 REC 02X01P WTW

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Brand: Molex
Contact Type: Socket
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99