0399100105

Molex
Not Assigned
0399100105

Mfr.:

Description:
Fixed Terminal Blocks NEO 10.16mm Hi-Pwr 60A S91 Sty05 Ckt05

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
Brand: Molex
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99