0395932209

Molex
Not Assigned
0395932209

Mfr.:

Description:
Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45 GRN 11A 9CKT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
Brand: Molex
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99