0395211003

Molex
Not Assigned
0395211003

Mfr.:

Description:
Pluggable Terminal Blocks 5MM EURO HDR 03P VT CLOSED

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Headers
3 Position
5 mm
Solder Pin
Through Hole
15 A
300 V
39521
Brand: Molex
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99