0387600106

Molex
Not Assigned
0387600106

Mfr.:

Description:
Barrier Terminal Blocks .375 BARRIER 06P 2-ROW

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
6 Position
9.53 mm
15 A
300 V
22 AWG
14 AWG
Low Profile Barrier Terminal Strip
2 Row
Panel Mount
Black
38760
Brand: Molex
Contact Material: Brass
Flammability Rating: UL 94 V-0
Height: 16 mm
Housing Material: Thermoplastic (TP)
Length: 73.8 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 22.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99