0369210300

Molex
Not Assigned
0369210300

Mfr.:

Description:
Rectangular Cable Assemblies LINK396 03P 75MM OTS ASSY

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
36921
Female / Female
75 mm
13 A
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090