0353631460

Molex
Not Assigned
0353631460

Mfr.:

Description:
Headers & Wire Housings 2.00MM HDR 01X14P RA TH P/LOCK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Shrouded
14 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.7 mm (0.146 in)
3.2 mm (0.126 in)
35363
Sherlock
Wire-to-Board, Signal
- 40 C
+ 105 C
Brand: Molex
Compliance: UL; CSA
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99