0351560200

Molex
Not Assigned
0351560200

Mfr.:

Description:
Headers & Wire Housings WTB .156" HSG 02P VT PLOCK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99