03-12-1036

Molex
538-03-12-1036
03-12-1036

Mfr.:

Description:
Headers & Wire Housings 3P SOCKET RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.329

Stock:
5.329 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,63 € 6,30 €
0,57 € 14,25 €
0,543 € 54,30 €
0,485 € 121,25 €
0,449 € 449,00 €
0,427 € 1.281,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
8.38 mm (0.33 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
42179
HCS-125
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 20 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 3121036 4217903R1 0003121036
Unit Weight: 3,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.