03-09-6032

Molex
538-03-09-6032
03-09-6032

Mfr.:

Description:
Pin & Socket Connectors 093 Pwr Conn Rcpt Black 3Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 03-09-1032
Molex
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
3 Position
1 Row
5.03 mm
Nylon
14 A
1396
Bulk
Standard .093 in
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 3000
Subcategory: Pin & Socket Connectors
Part # Aliases: 3096032 1396-R1-BK 0003096032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.