03-09-1041

Molex
538-03-09-1041
03-09-1041

Mfr.:

Description:
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.506

Stock:
11.506
Can Dispatch Immediately
On Order:
12.000
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,299 € 2,99 €
0,267 € 6,68 €
0,255 € 25,50 €
0,227 € 56,75 €
0,203 € 203,00 €
0,191 € 1.146,00 €
0,188 € 2.256,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
4 Position
1 Row
5.03 mm
Nylon
11 A
1490
Bulk
Standard .093 in
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 3000
Subcategory: Pin & Socket Connectors
Part # Aliases: 3091041 1490-R 03-09-1041-PB 0003091041
Unit Weight: 2,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99