03-06-6062

Molex
538-03-06-6062
03-06-6062

Mfr.:

Description:
Pin & Socket Connectors 062 Pwr Conn Recept Black 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,353 € 3,53 €
0,311 € 7,78 €
0,275 € 27,50 €
0,247 € 61,75 €
0,201 € 201,00 €
0,189 € 472,50 €
0,18 € 720,00 €
0,165 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
6 Position
3 Row
3.68 mm
Nylon
5 A
1625
Bulk
Standard .062 in
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Part # Aliases: 3066062 1625-06R1-BK 0003066062
Unit Weight: 1,569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99