03-06-2361

Molex
538-0306-2361
03-06-2361

Mfr.:

Description:
Pin & Socket Connectors 36 CIRCUIT PLUG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 44914-5402
Molex
Headers & Wire Housings MicroFit 3.0 Hdr Ver r Vert CPI 4 ckt 20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
36 Position
4 Row
4.2 mm
Nylon
4 A
1772
Bulk
Standard .062 in
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 25200
Subcategory: Pin & Socket Connectors
Part # Aliases: 3062361 1772-36P 0003062361
Unit Weight: 7,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.