03-06-1152

Molex
538-03-06-1152
03-06-1152

Mfr.:

Description:
Pin & Socket Connectors 15C RECEPTACLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
15 Position
3 Row
3.68 mm
Nylon
5 A
1625
Bulk
Standard .062 in
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2500
Subcategory: Pin & Socket Connectors
Part # Aliases: 3061152 1625-15R1 0003061152
Unit Weight: 3,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99