02-09-6123

Molex
538-02-09-6123
02-09-6123

Mfr.:

Description:
Pin & Socket Connectors PIN 18-22AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.237

Stock:
21.237 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,98 € 9,80 €
0,929 € 23,23 €
0,903 € 90,30 €
0,821 € 205,25 €
0,784 € 392,00 €
0,725 € 725,00 €
0,707 € 1.414,00 €
0,676 € 2.704,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Gold
Gold
1380
Bulk
Standard .093 in
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 2096123 1380GL3 0002096123
Unit Weight: 414 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.