02-09-2103

Molex
538-02-09-2103
02-09-2103

Mfr.:

Description:
Pin & Socket Connectors CRIMP PIN BULK 14-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109.619

Stock:
109.619
Can Dispatch Immediately
On Order:
56.000
Expected 3/4/2026
71.850
7.850
TBD
64.000
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,113 € 1,13 €
0,095 € 2,38 €
0,089 € 8,90 €
0,081 € 20,25 €
0,076 € 76,00 €
0,071 € 177,50 €
0,07 € 280,00 €
0,069 € 828,00 €

Similar Product

Molex 02-09-2101
Molex
Pin & Socket Connectors .093 TERM M 14-20AWG REEL of 7000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Tin
Tin
1190
Bulk
Standard .093 in
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2092103 1190-(P901)L 0002092103
Unit Weight: 312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.