02-09-1615 (Loose Piece)

Molex
538-02-09-1615-LP
02-09-1615 (Loose Piece)

Mfr.:

Description:
Pin & Socket Connectors CRMP TERM 14-18G FEM Loose PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.869

Stock:
1.869 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,126 € 1,26 €
0,104 € 2,60 €
0,096 € 4,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
3500
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,08 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
1000

Similar Product

Molex 02-09-1615
Molex
Pin & Socket Connectors CRMP TERM 14-18G FEM Reel of 3500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Tin
42477
Bulk
Standard .093 in
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 18-14
Part # Aliases: 2091615 42477-0005 0002091615 02-09-1615
Unit Weight: 417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.