02-09-1134

Molex
538-02-09-1134
02-09-1134

Mfr.:

Description:
Pin & Socket Connectors PC TAIL FEMALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Socket (Female)
Through Hole
Tin
Tin
1377
Bulk
Standard .093 in
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 30 AWG to 24 AWG
Part # Aliases: 2091134 1377-AP909L 0002091134
Unit Weight: 281 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.