02-08-1103 (Mouser Reel)

Molex
538-02-08-1103-MR
02-08-1103 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings CLASPCON SKT TIN 24-30A REEL/1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.000

Stock:
39.000 Can Dispatch Immediately
Quantities greater than 39000 will be subject to minimum order requirements.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,065 € 65,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,20 €
Min:
7000
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,30 €
Min:
100

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
1881
MLX
Wire-to-Board
30 AWG to 24 AWG
Reel
Brand: Molex
Contact Material: Brass
Contact Type: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 2081103 1881-3C1A 0002081103 02-08-1103
Unit Weight: 665 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99