02-08-1102

Molex
538-02-08-1102
02-08-1102

Mfr.:

Description:
Headers & Wire Housings CLASPON SKT 16-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.261

Stock:
26.261 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,097 € 0,97 €
0,091 € 2,28 €
0,088 € 8,80 €
0,084 € 21,00 €
0,075 € 75,00 €
0,073 € 219,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
1881
MLX
Wire-to-Board
24 AWG
Bulk
Brand: Molex
Contact Material: Tin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 2081102 1881-2L1A 0002081102
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.