02-08-1001

Molex
538-02-08-1001
02-08-1001

Mfr.:

Description:
Pin & Socket Connectors MLX CRMP TERM 14-20G Reel of 4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88.000

Stock:
88.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,032 € 128,00 €
0,03 € 240,00 €
0,029 € 348,00 €
0,024 € 1.152,00 €
0,022 € 2.200,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,06 €
Min:
100

Similar Product

Molex 02-08-1002
Molex
Pin & Socket Connectors SOCKET 14-20AWG BULK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Tin
Tin
5 A
42024
Reel
MLX
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2081001 42024-1A1 0002081001
Unit Weight: 344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.