0191930109

Molex
Not Assigned
0191930109

Mfr.:

Description:
Terminals RING-TRM 12-10 #10 N-I SN

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Screw Terminals
Ring
Crimp
Female
Not Insulated
# 10
12 AWG
Screw
Tin
Copper
19193
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Subcategory: Terminals
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99