0190700132

Molex
Not Assigned
0190700132

Mfr.:

Description:
Terminals RING-TRM 12-10 1/4" VYL YEL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
12 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19070
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99