0151371003

Molex
Not Assigned
0151371003

Mfr.:

Description:
Rectangular Cable Assemblies MINI-LOCK OTS 10P ASSEMBLY

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
15137
Discrete Wire Cable Assemblies
Discrete Wire
Socket
10 Position
Socket
10 Position
Female / Female
300 mm
22 AWG
Brand: Molex
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090