0039299029

Molex
Not Assigned
0039299029

Mfr.:

Description:
Headers & Wire Housings MINI-FIT JR HDR 02P 94V-0 30AU

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Power
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.5 mm (0.138 in)
5566
Mini-Fit Jr.
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99