0022032051

Molex
Not Assigned
0022032051

Mfr.:

Description:
Headers & Wire Housings KK .100" HDR 05P VT SN

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Pin Strip
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
4030
KK 254
Board-to-Board, Wire-to-Board, Signal
- 40 C
+ 80 C
Brand: Molex
Contact Material: Tin
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99