0010897101

Molex
Not Assigned
0010897101

Mfr.:

Description:
Headers & Wire Housings HDR VT 2X05P .1" 240/110 SN

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Breakaway
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
70280
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99