0010894102

Molex
Not Assigned
0010894102

Mfr.:

Description:
Headers & Wire Housings HDR RA 2X05P .1" 240/110 15AU

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Breakaway
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
6.1 mm (0.24 in)
2.79 mm (0.11 in)
70216
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99