0009652068

Molex
Not Assigned
0009652068

Mfr.:

Description:
Headers & Wire Housings SPOX .156" HDR 06P VT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Receptacle
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
5273
SPOX
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 7 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99