0008550129

Molex
Not Assigned
0008550129

Mfr.:

Description:
Headers & Wire Housings KK .100" CRMP 22-30 AWG FE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
30 AWG to 22 AWG
- 40 C
+ 85 C
Brand: Molex
Contact Material: Tin
Current Rating: 4 A
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99