0008500105

Molex
Not Assigned
0008500105

Mfr.:

Description:
Headers & Wire Housings KK .156" CRMP 18-24 AWG FE SN

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
Wire-to-Board, Power
24 AWG to 18 AWG
- 40 C
+ 80 C
Brand: Molex
Contact Material: Tin
Contact Type: Female
Current Rating: 5 A
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99