0003091022

Molex
Not Assigned
0003091022

Mfr.:

Description:
Pin & Socket Connectors STDR .093" REC 02P FREE HANG

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Receptacle Housings
2 Position
1 Row
6.3 mm
Nylon
14 A
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99