F2607S-08-050-R

Molex / Temp-Flex
538-F2607S-08-050-R
F2607S-08-050-R

Mfr.:

Description:
Flat Cables 8C 26AWG IDC RIBBON CABLE

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
8 Conductor
26 AWG
1.27 mm (0.05 in)
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 34
+ 200 C
100057
Brand: Molex / Temp-Flex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 100057-0123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.