100068-0108

Molex / Temp-Flex
538-100068-0108
100068-0108

Mfr.:

Description:
Coaxial Cables HT LowLoss FEP 28AWG 100ohms PRICE PER FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.569

Stock:
4.569 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,853 € 4,27 €
0,813 € 8,13 €
0,763 € 19,08 €
0,726 € 36,30 €
0,691 € 69,10 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
100 Ohms
28 AWG
Copper
Fluorinated Ethylene Propylene (FEP)
Solid
Spool
100068
Brand: Molex / Temp-Flex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Temperature: + 105 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 5000
Subcategory: Cable
Tradename: TwinMax
Voltage Rating: 30 V
Part # Aliases: 1000680108 01000680108
Unit Weight: 2,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TwinMax High-Temperature Low-Loss Twinax Cables

Temp-Flex Cable Inc. TwinMax High-Temperature Low-Loss Twinax Cables offer a balanced transmission line in multiple impedances (85Ω, 90Ω, and 100Ω) for use in data center and telecommunication applications. These low-loss coaxial cables provide 10Gbps, 12Gbps, and 28Gbps data rates for signal transmission. The TwinMax cables provide a tight bend radius, high bandwidth, and improved signal integrity performance. These cables withstand soldering temperatures to provide ease of termination. The TwinMax coaxial cables deliver end-to-end high-speed solutions. TwinMax cables can be used with Molex SFP, QSFP, zSFP, and zQSFP connectors. Applications include telecommunications/networking, data center solutions, and automotive.