1000570519

Molex / Temp-Flex
538-100057-0519
1000570519

Mfr.:

Description:
Flat Cables TEMP FLEX

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.708
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1708 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,54 € 13,08 €
6,17 € 30,85 €
6,01 € 60,10 €
5,63 € 140,75 €
5,36 € 268,00 €
5,10 € 510,00 €
4,65 € 1.162,50 €
3,83 € 1.915,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
24 Conductor
26 AWG
Shielded
Green
304.8 mm (12 in)
Fluorinated Ethylene Propylene (FEP)
Copper
7 x 34
- 55 C
+ 200 C
100057
Spool
Brand: Molex / Temp-Flex
Current Rating: 1.8 A
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Part # Aliases: 1000570519 01000570519 F2607S-24-050-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.