SWDM591SP001611

Molex / Oplink
538-SWDM591SP001611
SWDM591SP001611

Mfr.:

Description:
Optical Switches, Specialised 980/1550 Fused SMF WDM 1x2 PremGrade 1m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Molex / Oplink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 20
Subcategory: Optical Switches
Wavelength: 1550 nm/980 nm
Part # Aliases: 1834440004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
9013809100
ECCN:
EAR99

Fused Couplers / Splitters

Oplink fused couplers / splitters include wideband fused fibre couplers, polarisation-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single window wideband fused fibre couplers are highly stable for multi-port optical signal splitting. SWFC / DWFC series fused single- or dual-window wideband fibre 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarisation-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.
Learn more