OIDS15500003111

Molex / Oplink
538-OIDS15500003111
OIDS15500003111

Mfr.:

Description:
Optical Switches, Specialised Miniature SGL mode Dual Fiber Opt 1m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Molex / Oplink
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Pd - Power Dissipation: 2 W
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 1550 nm
Part # Aliases: 1834660004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
9013809100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Isolators / Hybrid Components

Oplink Optical Isolators / Hybrid components include a variety of fibre-optic isolators and hybrid coupler / isolator components. The isolators include single-mode single-stage and single-mode dual-stage devices. Oplink WTIH series combines a wavelength division multiplexer, tap coupler, and an isolator in a compact package. TCIH series is a tap coupler and isolator hybrid combination based on a patented athermal platform for optical devices. WDIH series hybrid devices combine a 980/1550 (1585)nm filter and a C-band 1550nm (or L-band 1585nm) polarisation-insensitive optical isolator.
Learn more