OFMS22DUES15111

Molex / Oplink
538-OFMS22DUES15111
OFMS22DUES15111

Mfr.:

Description:
Optical Switches, Specialised Dual 2x2Add/Drop C+L Band Non-latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Molex / Oplink
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 1510 nm to 1610 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.