OFMS1200ES05111

Molex / Oplink
538-OFMS1200ES05111
OFMS1200ES05111

Mfr.:

Description:
Optical Switches, Specialised 1x2 Optical Switch C+L band latching

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Molex / Oplink
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 1510 nm to 1610 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.