SHD26P26S-036

Molex / FCT
152-SHD26P26S-036
SHD26P26S-036

Mfr.:

Description:
D-Sub Cables 26P 36" MALE/FEMALE SHLD HD DSUB ASSY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
DB26
26 Position
DB26
26 Position
Male / Female
Shielded
Brand: Molex / FCT
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 73231
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544491000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.