SDB37P37S-036

Molex / FCT
152-SDB37P37S-036
SDB37P37S-036

Mfr.:

Description:
D-Sub Cables 37P 36" MALE/FEMALE SHLD D-SUB ASSMBY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
DB37
37 Position
DB37
37 Position
Male / Female
Shielded
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 73231
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CAHTS:
8544490090
USHTS:
8544491000
ECCN:
EAR99