RB37P37P-024

Molex / FCT
152-RB37P37P-024
RB37P37P-024

Mfr.:

Description:
D-Sub Cables 15P 24" MALE/MALE D-SUB FLAT CBL ASSY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,27 € 3.027,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
DB37
37 Position
DB37
37 Position
Male / Male
2 ft
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 73231
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Part # Aliases: 73231-1400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544429090
ECCN:
EAR99