FM36W4S-K698

Molex / FCT
152-FM36W4S-K698
FM36W4S-K698

Mfr.:

Description:
D-Sub Mixed Contact Connectors DSUB SOCKET MIXED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36W4
32 / 4
Straight
Through Hole
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester, Glass Filled
Number of Rows: 3 Row
Product Type: Mixed Contact D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 5
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99